PDP SEO Portlet

9DML4493ANLGI8

Clock Multiplexer, 4 Outputs, 1.71 V to 3.465 V, 32 Pins, VFQFPN-EP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 9DML4493ANLGI8
Secondary Manufacturer Part#: 9DML4493ANLGI8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

9DML4493ANLGI8 is a 4:4 clock MUX for PCI express Gen1–6. It can also operate as a dual 2-input, 2-output clock multiplexer. It has very low additive phase jitter and is suitable for all PCIe data rates. The device supports today's complex system power sequencing requirements with power down tolerant and flexible power sequencing features. Typical application includes servers, storage, networking, high-performance computing, accelerators.

  • 8fs RMS typical (PCIe Gen6 CC at 100MHz), 66fs RMS typical (12KHz–20MHz at 156.25M)
  • Supports common clocked (CC) and IR (SRIS, SRNS) timing architectures
  • Propagation delay 1.2ns typical
  • Four differential inputs support LVPECL, LVDS, HCSL or LVCMOS reference clocks
  • FPS ensures good behaviour on powered up w/o input clock or when input clock is present w/o power
  • PDT inputs: CLK-SEL-tri, OE pins, IOA-tri, IOB-tri, ZOUTSEL driven when 9DML4493 is not powered up
  • Accepts input frequencies ranging from 1PPS (1Hz) to 350MHz
  • Configured via pin straps - no serial bus needed
  • Glitch-free output enable pins for each output, spread-spectrum tolerant
  • 32-VFQFPN, temperature range from -40° to +85°C, voltage supply of 1.8V, 2.5V, or 3.3V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$4.45714
5000+
$4.21622
10000+
$4.10526
20000+
$4.00725
40000+
$3.9867