9DML0441AKILF
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: 9DML0441AKILF
Secondary Manufacturer Part#: 9DML0441AKILF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 2:4 | ||
| Matte Tin | ||
| Multiplexer | ||
| 260 °C | ||
| 200 MHz | ||
| 100 Ohm | ||
| 3.465 V | ||
| 4.27@3.465V ns | ||
| 3.135 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 85 °C | ||
| 24VFQFPN | ||
| 24 | ||
| 4 x 4 x 0.9 mm | ||
| No | ||
| VFQFPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |