9DBU0631AKLFT
Clock Buffer, Fanout, Zero Delay, 1 MHz to 167 MHz, 6 Outputs, 1.425 V to 1.575 V, 40 Pins, VFQFPN-EP
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 9DBU0631AKLFT
Secondary Manufacturer Part#: 9DBU0631AKLFT
- RoHS 10 Compliant
- Tariff Charges
The 9DBU0631 is a member of IDT’s 1.5 V Ultra-Low-Power (ULP) PCIe family. The device has 6 output enables for clock management and 3 selectable SMBus addresses.
- Direct connection to 100 O transmission lines; saves 12 resistors compared to standard PCIe devices
- 47 mW typical power consumption PLL mode
- Outputs can optionally be supplied from any voltage between 1.05 and 1.5 V
- OE# pins; support DIF power management
- HCSL-compatible differential input; can be driven by common clock sources
- Spread spectrum tolerant; allows reduction of EMI
- LP-HCSL differential clock outputs; reduced power and board space
- Programmable Slew rate for each output; allows tuning for various line lengths
- Programmable output amplitude; allows tuning for various application environments
- DIF outputs blocked until PLL is locked; clean system start-up
- Selectable 0%, -0.25% or -0.5% spread on DIF outputs; reduces EMI External 25 MHz crystal such as the IDT 603-25-150 (25 MHz); supports tight ppm with 0 ppm synthesis error
- Configuration can be accomplished with strapping pins; SMBus i
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer, Zero Delay Buffer | ||
| VFQFPN-EP | ||
| 167 MHz | ||
| 1 MHz | ||
| HCSL | ||
| 1 | ||
| 6 | ||
| 40 | ||
| 70 °C | ||
| 0 °C | ||
| LPHCSL | ||
| 9DBU0631 Series | ||
| 1.575 Vdc | ||
| 1.425 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |