9DBL411BGLFT
Clock Buffer, Fanout, 15 MHz to 150 MHz, 4 Outputs, 3 V to 3.6 V, 20 Pins, TSSOP
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 9DBL411BGLFT
Secondary Manufacturer Part#: 9DBL411BGLFT
- RoHS 10 Compliant
- Tariff Charges
9DBL411BGLFT is a four output low power differential fanout buffer for PCI express Gen1, Gen2, Gen3, and QPI. Each output has its own OE# pin. The device has a maximum operating frequency of 150MHz. Application includes PCI-Express Gen1-2-3 or QPI fanout buffer.
- Low power differential outputs for PCI-Express and QPI clocks
- Power down mode when all OE# are high
- Four low power differential output pairs
- Individual OE# control of each output pair
- 15ps additive output cycle-cycle jitter, 50ps output to output skew
- Supply voltage range from 3 to 3.600V (supply voltage, RS = 33ohms, CL = 2pF test load)
- Input frequency range from 15 to 150MHz (VDD = 3.3V)
- Slew rate variation is 20% (max, single-ended measurement)
- Propagation delay range from 2.5 to 3.5ns (input to output delay)
- 20pin TSSOP package, temperature range from 0 to +70°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| TSSOP | ||
| 150 MHz | ||
| 15 MHz | ||
| LVCMOS | ||
| 1 | ||
| 4 | ||
| 20 | ||
| 70 °C | ||
| 0 °C | ||
| LPHCSL | ||
| 9DBL411B Series | ||
| 3.6 Vdc | ||
| 3 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |