9DBL411BGLF
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 9DBL411BGLF
Secondary Manufacturer Part#: 9DBL411BGLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| TSSOP | ||
| 150 MHz | ||
| 15 MHz | ||
| LVCMOS | ||
| 1 | ||
| 4 | ||
| 20 | ||
| 70 °C | ||
| 0 °C | ||
| LPHCSL | ||
| 9DBL411B Series | ||
| 3.6 Vdc | ||
| 3 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |