9DBL08P1B000KILF
Clock Buffer, Fanout, Zero Delay, 1 MHz to 200 MHz, 8 Outputs, 3.135 V to 3.465 V, 48 Pins
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 9DBL08P1B000KILF
Secondary Manufacturer Part#: 9DBL08P1B000KILF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer, Zero Delay Buffer | ||
| VFQFPN-EP | ||
| 200 MHz | ||
| 1 MHz | ||
| HCSL | ||
| 1 | ||
| 8 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| LPHCSL | ||
| 9DBL08P1 Series | ||
| 3.465 Vdc | ||
| 3.135 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |