9DBL0452CKILFT
Clock Buffer, Fanout, Zero Delay, 1 MHz to 200 MHz, 4 Outputs, 3.135 V to 3.465 V, 32 Pins, VFQFPN-EP
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 9DBL0452CKILFT
Secondary Manufacturer Part#: 9DBL0452CKILFT
- RoHS 10 Compliant
- Tariff Charges
9DBL0452CKILFT is a PCIe zero-delay/fanout buffer. This buffer is low-power, high-performance member of Renesas full featured PCIe family. It supports PCIe Gen1 through Gen5. Typical application includes PCIe riser cards, nVME storage, networking, accelerators, industrial control/embedded.
- 4 number of clocks outputs, 85 ohms output impedance
- Common clocked, independent reference with and without spread spectrum (SRIS, SRNS)
- Additive PCIe Gen5 CC jitter 60fs RMS (fanout mode)
- PCIe Gen5 CC jitter 150fs RMS (High-BW ZDB Mode)
- Low-power HCSL (LP-HCSL) outputs eliminate 4 resistors per output pair
- Spread-spectrum compatible, dedicated OE# pin for each output
- 1MHz to 200MHz operation in fan-out mode range
- 3 selectable SMBus addresses, SMBus interface not required for device operation
- Extensive SMBus-selectable features allow optimization to customer requirements
- 32 pin VFQFPN package, industrial ambient operating temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer, Zero Delay Buffer | ||
| VFQFPN-EP | ||
| 200 MHz | ||
| 1 MHz | ||
| Differential | ||
| 1 | ||
| 4 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| LPHCSL | ||
| 9DBL04x2 Series | ||
| 3.465 Vdc | ||
| 3.135 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |