PDP SEO Portlet

9DB833AGLF

Clock Buffer, Fanout, Zero Delay, 5 MHz to 166 MHz, 8 Outputs, 3.135 V to 3.465 V, 48 Pins, TSSOP

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 9DB833AGLF
Secondary Manufacturer Part#: 9DB833AGLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 9DB833 zero-delay buffer supports PCIe Gen3 requirements, while being backwards compatible to PCIe Gen2 and Gen1. The 9DB833 is driven by a differential SRC output pair from an IDT 932S421 or 932SQ420 or equivalent main clock generator.

  • 3 Selectable SMBus Addresses; multiple devices can share the same SMBus Segment
  • OE# pins; suitable for Express Card applications
  • PLL or bypass mode; PLL can dejitter incoming clock
  • Selectable PLL bandwidth; minimizes jitter peaking in downstream PLL's
  • Spread Spectrum Compatible; tracks spreading input clock for low EMI
  • SMBus Interface; unused outputs can be disabled
  • Supports undriven differential outputs in Power Down mode for power management

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer, Zero Delay Buffer
TSSOP
166 MHz
5 MHz
HCSL
1
8
48
70 °C
0 °C
HCSL
9DB833 Series
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:156  Mult:39  
USD $:
156+
$3.3
312+
$3.12162
624+
$3.03947
1248+
$2.96154
2496+
$2.8875