9DB803DGLF
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: 9DB803DGLF
Secondary Manufacturer Part#: 9DB803DGLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 110 MHz | ||
| 50 MHz | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5.5, 4.5, 5 V | ||
| 0 to 70 °C | ||
| 48TSSOP | ||
| 48 | ||
| 0.5000 | ||
| 12.5 x 6.1 x 1.05 mm | ||
| No | ||
| Commercial | ||
| TSSOP | ||
| Zero Delay PLL Clock Generator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |