932SQ420DGLFT
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: 932SQ420DGLFT
Secondary Manufacturer Part#: 932SQ420DGLFT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 25 MHz | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 3, 5 V | ||
| 0 to 70 °C | ||
| 29.99 to 110.03 MHz | ||
| 64TSSOP | ||
| 64 | ||
| 0.5000 | ||
| 17.1 x 6.2 x 1.05 mm | ||
| No | ||
| Commercial | ||
| TSSOP | ||
| PLL Clock Synthesizer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |