PDP SEO Portlet

8T49N242-999NLGI

Frequency Translator, 8 kHz to 1 GHz, 4 Outputs, 3.135 V to 3.465 V, 40 Pins, VFQFN-EP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 8T49N242-999NLGI
Secondary Manufacturer Part#: 8T49N242-999NLGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 8T49N242 has one fractional-feedback PLL that can be used as a jitter attenuator and frequency translator. It is equipped with four integer output dividers, allowing the generation of up to four different output frequencies, ranging from 8kHz to 1GHz. These frequencies are completely independent of the input reference frequencies and the crystal reference frequency. The device places virtually no constraints on input to output frequency conversion, supporting all FEC rates, including the new revision of ITU-T Recommendation G.709 (2009), most with 0ppm conversion error. The outputs may select among LVPECL, LVDS, HCSL or LVCMOS output levels. This makes it ideal to be used in any frequency synthesis application, including 1G, 10G, 40G and 100G Synchronous Ethernet, OTN, and SONET/SDH, including ITU-T G.709 (2009) FEC rates. The 8T49N242 accepts up to two differential or single-ended input clocks and a fundamental-mode crystal input. The internal PLL can lock to either of the input reference clocks or just to the crystal to behave as a frequency synthesizer. The PLL can use the second input for redundant backup of the primary input reference, but in this case, both input clock references must be related in frequency. The device supports hitless reference switching between input clocks. The device monitors both input clocks for Loss of Signal (LOS), and generates an alarm when an input clock failure is detected. Automatic and manual hitless reference switching options are supported. LOS behavior can be set to support gapped or un-gapped clocks. The 8T49N242 supports holdover. The holdover has an initial accuracy of ±50ppB from the point where the loss of all applicable input reference(s) has been detected. It maintains a historical average operating point for the PLL that may be returned to in holdover at a limited phase slope. The PLL has a register-selectable loop bandwidth from 0.2Hz to 6.4kHz. The device supports Output Enable & Clock Select inputs and Lock, H

  • Supports SDH/SONET and Synchronous Ethernet clocks including all FEC rate conversions
  • 0.35ps RMS Typical Jitter (including spurs): 12kHz to 20MHz
  • Operating Modes: Synthesizer, Jitter Attenuator
  • Operates from a 10MHz to 50MHz fundamental-mode crystal or a 10MHz to 125MHz external oscillator
  • Initial holdover accuracy of +50ppb.
  • Accepts up to 2 LVPECL, LVDS, LVHSTL or LVCMOS input clocks
  • Accepts frequencies ranging from 8kHz to 875MHz
  • Auto and manual clock selection with hitless switching
  • Clock input monitoring including support for gapped clocks
  • Phase-slope limiting and fully hitless switching options to control output clock phase transients
  • Generates four LVPECL / LVDS / HCSL or eight LVCMOS output clocks
  • Output frequencies ranging from 8kHz up to 1.0GHz (differential)
  • Output frequencies ranging from 8kHz to 250MHz (LVCMOS)
  • Integer divider ranging from ÷4 to ÷786,420 for each

Technical Attributes

Find Similar Parts

Description Value
Frequency Translator
VFQFN-EP
LVCMOS, LVDS, LVHSTL, LVPECL
4
40
85 °C
-40 °C
1 GHz
8 kHz
HCSL, LVCMOS, LVDS, LVPECL
FemtoClock NG Series
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $: