PDP SEO Portlet

8T49N242-998NLGI

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 8T49N242-998NLGI
Secondary Manufacturer Part#: 8T49N242-998NLGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Frequency Translator
VFQFN-EP
LVCMOS, LVDS, LVHSTL, LVPECL
Surface Mount
4
40
1.8|2.5|3.3, 2.5, 3.3 V
85 °C
-40 °C
1 GHz
8 kHz
HCSL, LVCMOS, LVDS, LVPECL
6 x 6 x 0.88 mm
FemtoClock NG Series
VFQFPN EP
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$6.07143
980+
$5.91985
1960+
$5.86906
3920+
$5.83912
7840+
$5.80918