8SLVP2108ANLGI
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 8SLVP2108ANLGI
Secondary Manufacturer Part#: 8SLVP2108ANLGI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| VFQFN EP | ||
| 2 GHz | ||
| Surface Mount | ||
| 8 | ||
| 48 | ||
| 2.375 to 2.625|3.135 to 3.465, 3.3 V | ||
| 85 °C | ||
| -40 °C | ||
| 7 x 7 x 0.85 mm | ||
| VFQFPN EP | ||
| Fanout Buffer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |