8SLVP1204ANLGI/W
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 8SLVP1204ANLGI/W
Secondary Manufacturer Part#: 8SLVP1204ANLGI/W
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| VFQFPN-EP | ||
| 2 GHz | ||
| CML, LVCMOS, LVDS, LVPECL | ||
| 2 | ||
| 4 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| LVPECL | ||
| 8SLVP1204 Series | ||
| 3.63 Vdc | ||
| 2.97 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |