PDP SEO Portlet

8SLVP1102ANLGI

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 8SLVP1102ANLGI
Secondary Manufacturer Part#: 8SLVP1102ANLGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
VFQFPN-EP
2 GHz
CML, LVDS, LVPECL
Surface Mount
1
2
16
2.375 to 2.625|3.135 to 3.465, 3.3 V
85 °C
-40 °C
LVPECL
3.1 x 3.1 x 0.95 mm
8SLVP1102 Series
VFQFPN EP
3.465 Vdc
3.135 Vdc
Fanout Buffer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:624  Mult:624  
USD $:
624+
$3.32857
1248+
$3.14865
2496+
$3.06579
4992+
$3.042
9984+
$3.0264