8SLVD1208NBGI
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 8SLVD1208NBGI
Secondary Manufacturer Part#: 8SLVD1208NBGI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| VFQFN-EP | ||
| 2 GHz | ||
| LVCMOS, LVDS, LVPECL, LVTTL | ||
| 2 | ||
| 8 | ||
| 28 | ||
| 85 °C | ||
| -40 °C | ||
| LVDS | ||
| 8SLVD1208I Series | ||
| 2.625 Vdc | ||
| 2.375 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |