PDP SEO Portlet

8S89832AKILF

Fanout Buffer, 2.375 V to 2.625 V, 4 Outputs, VFQFN-16, -40°C to 85°C

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 8S89832AKILF
Secondary Manufacturer Part#: 8S89832AKILF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICS8S89832I is a high speed 1-to-4Differential-to-LVDS Fanout Buffer. The ICS8S89832Iis optimized for high speed and very low output skew,making it suitable for use in demanding applicationssuch as SONET, 1 Gigabit and 10 Gigabit Ethernet,and Fibre Channel. The internally terminated differential input andVREF_AC pin allow other differential signal families such as LVPECL,LVDS, and SSTL to be easily interfaced to the input with minimal useof external components. The device also has an output enable pinwhich may be useful for system test and debug purposes. TheICS8S89832I is packaged in a small 3mm x 3mm 16-pin VFQFNpackage which makes it ideal for use in space-constrainedapplications.

  • Four differential LVDS output pairs
  • IN, nIN input pairs can accept the following differential input levels: LVPECL, LVDS, SSTL
  • 50? internal input termination to VT
  • Maximum output frequency: 2GHz
  • Output skew: 25ps (maximum)
  • Part-to-part skew: 200ps (maximum)
  • Propagation delay: 550ps (maximum)
  • Additive phase jitter, RMS: 0.09ps (typical)
  • Full 2.5V supply mode
  • -40°C to 85°C ambient operating temperature
  • Available in lead-free (RoHS 6) package

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
VFQFN-EP
2 GHz
LVDS, LVPECL, SSTL
1
4
16
85 °C
-40 °C
LVDS
8S89832I Series
2.625 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:624  Mult:624  
USD $: