PDP SEO Portlet

8P34S2106ANLGI

Fanout Buffer, 2 GHz, 12 Outputs, 2.1 V to 2.7 V, 40 Pins, VFQFPN-EP

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 8P34S2106ANLGI
Secondary Manufacturer Part#: 8P34S2106ANLGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

8P34S2106ANLGI is a high-performance, low-power, differential dual 1:6 LVDS output 1.8V/2.5V fanout buffer. The device supports fail-safe operation and is designed for the fanout of high-frequency, very low additive phase-noise clock and data signals. Two independent buffer channels are available, each channel has six low skew outputs. High isolation between channels minimizes noise coupling. AC characteristics such as propagation delay are matched between channels. Guaranteed output-to-output and part-to-part skew characteristics make the 8P34S2106A ideal for this clock distribution applications demanding well-defined performance and repeatability. The integrated bias voltage references enable easy interfacing of AC-coupled signals to the device inputs. Applications include 4.5G and 5G RU and DU, switches / routers, medical imaging, professional audio and video.

  • Dual 1:6 low skew, low additive jitter LVDS fanout buffers
  • Matched AC characteristics across both channels
  • High isolation between channels, low power consumption
  • 2GHz maximum input clock frequency
  • 10ps typical output bank skew (2.1V - 2.7V, TA = -40°C to 85°C)
  • 255ps typical propagation delay (CLKA to any QAx, CLKB to any nQBx, TA = -40°C to 85°C)
  • 20ps typical output skew (2.1V - 2.7V, TA = -40°C to 85°C)
  • 0.15 to 1.2V input voltage amplitude range (CLKA, CLKB, TA = -40°C to 85°C)
  • 1.1V minimum common mode input voltage (2.1V - 2.7V, TA = -40°C to 85°C)
  • 40 lead VFQFPN package, -40°C to 85°C temperature range

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
VFQFPN-EP
2 GHz
LVCMOS, LVDS, LVPECL
2
12
40
85 °C
-40 °C
LVDS
8P34S2106A Series
2.7 V
2.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  410.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:490  Mult:1  
USD $:
490+
$7.92
980+
$7.88
1960+
$7.84
3920+
$7.8
7840+
$7.76