PDP SEO Portlet

8P34S1212NLGI8

Clock Buffer, Fanout, 1.5 GHz, 12 Outputs, 2.1 V to 2.7 V, 40 Pins, VFQFPN-EP

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 8P34S1212NLGI8
Secondary Manufacturer Part#: 8P34S1212NLGI8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IDT8P34S1212I is a high-performance differential LVDS fanout buffer. The device is designed for the fanout of high-frequency, very low additive phase-noise clock and data signals. The IDT8P34S1212I is characterized to operate from a 1.8V power supply. Guaranteed output-to-output and part-to-part skew characteristics make the IDT8P34S1212I ideal for those clock distribution applications demanding well-defined performance and repeatability. Two selectable differential inputs and twelve low skew outputs are available. The integrated bias voltage reference enables easy interfacing of single-ended signals to the device inputs. The device is optimized for low power consumption and low additive phase noise.

  • Twelve low skew, low additive jitter LVDS output pairs
  • Two selectable, differential clock input pairs
  • Differential CLK0, CLK1 pairs can accept the following differential input levels: LVDS, CML
  • Maximum input clock frequency: 1.2GHz (maximum)
  • LVCMOS/LVTTL interface levels for the control input select pin
  • Output skew: 10ps (typical)
  • Propagation delay: 340ps (typical)
  • Low additive phase jitter, RMS; fREF = 156.25MHz, VPP = 1V, 12kHz- 20MHz: 41fs (typical)
  • Maximum device current consumption (IDD): 227mA (maximum) @ 1.89V
  • Full 1.8V supply voltage
  • Lead-free (RoHS 6), 40-Lead VFQFN packaging
  • -40°C to 85°C ambient operating temperature

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
VFQFPN-EP
1.5 GHz
CML, LVDS
2
12
40
85 °C
-40 °C
LVDS
8P34S1212 Series
2.7 Vdc
2.1 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: