PDP SEO Portlet

8P34S1106NLGI8

Clock Buffer, Fanout, 1.2 GHz, 4 Outputs, 1.71 V to 1.89 V, 20 Pins, VFQFPN-EP

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 8P34S1106NLGI8
Secondary Manufacturer Part#: 8P34S1106NLGI8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IDT8P34S1106I is a high-performance differential LVDS fanout buffer. The device is designed for the fanout of high-frequency, very low additive phase-noise clock and data signals. The IDT8P34S1106I is characterized to operate from a 1.8V power supply. Guaranteed output-to-output and part-to-part skew characteristics make the IDT8P34S1106I ideal for those clock distribution applications demanding well-defined performance and repeatability. One differential input and six low skew outputs are available. The integrated bias voltage reference enables easy interfacing of single-ended signals to the differential device input. The device is optimized for low power consumption and low additive phase jitter.

  • Six low skew, low additive jitter LVDS output pairs
  • One differential clock input pair
  • Differential CLK, nCLK pair can accept the following differential input levels: LVDS, CML
  • Maximum input clock frequency: 1.2GHz (maximum)
  • Output skew: 20ps (typical)
  • Propagation delay: 290ps (typical)
  • Low additive phase jitter, RMS; fREF = 156.25MHz, VPP = 1V, 12kHz- 20MHz: 39fs (typical)
  • Full 1.8V supply voltage
  • Lead-free (RoHS 6), 20-Lead VFQFN packaging
  • -40°C to 85°C ambient operating temperature

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
VFQFPN-EP
1.2 GHz
CML, LVDS
1
4
20
85 °C
-40 °C
LVDS
8P34S1106I Series
1.89 Vdc
1.71 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: