PDP SEO Portlet

8P34S1102NLGI8

Clock Fanout Buffer, CML, LVDS, 1.2 GHz, 2 Outputs, 1.71V to 1.89V, VFQFN-16

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 8P34S1102NLGI8
Secondary Manufacturer Part#: 8P34S1102NLGI8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

8P34S1102NLGI8 is a high-performance differential LVDS fanout buffer. The device is designed for the fanout of 1PPS signals or high-frequency, very low additive phase-noise clock and data signals. The 8P34S1102 supports fail-safe operation and is characterized to operate from a 1.8V or 2.5V power supply. Guaranteed output-to-output and part-to-part skew characteristics make the 8P34S1102 ideal for those clock distribution applications demanding well-defined performance and repeatability. One differential input and two low skew outputs are available. The integrated bias voltage reference enables easy interfacing of single-ended signals to the differential device input. The device is optimized for low power consumption and low additive phase noise.

  • Two low skew, low additive jitter LVDS output pairs
  • One differential clock input pair
  • Differential CLK, nCLK pairs can accept the following differential input levels: LVDS, CML
  • Maximum input clock frequency of 51.2GHz
  • Output skew of 3ps (typical), propagation delay of 400ps (maximum)
  • Low additive phase jitter, RMS; fREF = 156.25MHz, 10KHz–20MHz: 34fs (typical)
  • Device current consumption (IDD) of 40mA typical: 1.8V, 50mA typical: 2.5V
  • Available in 16 pin VFQFN package
  • Ambient operating temperature range from -40°C to 85°C
  • Supports PCI Express Gen 1-5

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
VFQFPN-EP
1.5 GHz
CML, LVDS
1
2
16
85 °C
-40 °C
LVDS
8P34S1102 Series
2.7 Vdc
2.1 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: