PDP SEO Portlet

8A34045E-000NLG

Frequency Translator IC, 12 Outputs, 1.71 V to 3.465 V, VFQFPN-EP-72, -40 °C to 85 °C

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 8A34045E-000NLG
Secondary Manufacturer Part#: 8A34045E-000NLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

8A34045E-000NLG is a two-channel universal frequency translator. This is a highly integrated timing device with two digital PLL (DPLL) channels and six digitally controlled oscillator (DCO) channels. The DPLLs can lock to external references or operate in free run, and can also be configured as DCOs. Each DCO can be synchronized by any of the DPLLs or they can operate in free run. The DCOs can alternatively be controlled by an external algorithm for optical transport network (OTN) applications. Typical application includes core and access IP switches / routers, synchronous Ethernet equipment, 10Gb, 40Gb, and 100Gb Ethernet interfaces, wireless infrastructure for 4.5G and 5G network equipment, OTN Muxponders and line cards.

  • 10 × 10 × 0.9mm, 72-VFQFPN package
  • Two independent DPLL/DCO channels, supports all ITU-T G.709 frequencies
  • Meets OTN jitter and wander requirements per ITU-T G.8251, six independent DCO channels
  • Each DCO can act as an independent DCO or as a satellite channel
  • 12 differential / 24 LVCMOS outputs, frequencies from 0.5Hz to 1GHz (250MHz for LVCMOS)
  • Jitter below 150fs RMS (10kHz to 20MHz), independent output voltages of 3.3V, 2.5V, or 1.8V
  • 2 differential / 4 single-ended clock inputs, support frequencies from 1kHz to 1GHz
  • Any input can be mapped to any or all of the timing channels
  • Supports 1MHz I²C or 50MHz SPI serial processor ports, 1149.1 JTAG boundary scan
  • Temperature range from -40° to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:168  Mult:168  
USD $: