PDP SEO Portlet

8A34043E-000NBG

8A34043 1MHz 4-OUT 48-Pin VFQFPN Tray

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 8A34043E-000NBG
Secondary Manufacturer Part#: 8A34043E-000NBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

8A34043 four-channel universal frequency translator is a highly integrated timing device that generates synchronous or asynchronous clocks from its reference inputs. The device can be used in any synthesizer or jitter attenuator application, including optical transport network (OTN) and synchronous Ethernet (SyncE) systems. Typical applications include core and access IP switches / routers, synchronous Ethernet equipment, 10Gb, 40Gb, and 100Gb Ethernet interfaces, wireless infrastructure for 4.5G and 5G network equipment and OTN muxponders and line cards. Close-in phase noise complies with common public radio interface frequency synchronization requirements. Reference monitors qualify/disqualify references depending on LOS, activity, frequency monitoring, and/or LOS input pins.

  • Supports all ITU-T G.709 frequencies, meets OTN jitter and wander requirements per ITU-T G.8251
  • Four independent timing channels, four differential / eight LVCMOS outputs
  • Two differential / four single-ended clock inputs
  • Loss of signal (LOS) input pins (via GPIOs) can be assigned to any input clock reference
  • System APLL operates from fundamental-mode crystal: 25MHz to 54MHz or from a crystal oscillator
  • System DPLL accepts an XO, TCXO, or OCXO operating at virtually any frequency from 1MHz to 150MHz
  • DPLLs can be configured as DCOs to synthesize clocks under the control of an external algorithm
  • Supports 1MHz I2C or 50MHz SPI serial processor ports
  • 1149.1 JTAG boundary scan, 7 × 7 mm 48-VFQFPN package
  • Clock phase of each output is individually programmable in 1 to 2ns steps with total range of ±180°

Technical Attributes

Find Similar Parts

Description Value
VFQFPN
4
48
85 °C
-40 °C
1000 MHz
LVCMOS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $: