PDP SEO Portlet

8A34041E-000AJG

8-Channel Universal Frequency Translator 1kHz to 1GHz 144-Pin CABGA Tray

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 8A34041E-000AJG
Secondary Manufacturer Part#: 8A34041E-000AJG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

8A34041E-000AJG is an 8-channel universal frequency translator. It is a highly integrated timing device that generates synchronous or asynchronous clocks from its reference inputs. The device is usable in any synthesizer or jitter attenuator application, including optical transport network (OTN) and synchronous Ethernet (SyncE) systems. Typical application includes core and access IP switches / routers, synchronous Ethernet equipment, 10Gb, 40Gb, and 100Gb Ethernet interfaces, wireless infrastructure for 4.5G and 5G network equipment, OTN muxponders and line cards.

  • 144-CABGA 0.8mm ball pitch package
  • Supports all ITU-T G.709 frequencies, meets OTN jitter and wander requirements per ITU-T G.8251
  • Eight independent timing channels, each FOD supports output phase tuning with 50ps resolution
  • 12 differential / 24 LVCMOS outputs, frequencies from 0.5Hz to 1GHz (250MHz for LVCMOS)
  • Jitter below 150fs RMS (10kHz to 20MHz), independent output voltages of 3.3V, 2.5V, or 1.8V
  • 8 differential / 16 single-ended clock inputs, support frequencies from 1kHz to 1GHz
  • Any input can be mapped to any or all of the timing channels
  • Redundant inputs frequency independent of each other
  • Supports 1MHz I²C or 50MHz SPI serial processor ports, 1149.1 JTAG boundary scan
  • Temperature range from -40° to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:168  Mult:168  
USD $: