8A34011E-000AJG
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Clock Generators & Synthesizers
Avnet Manufacturer Part #: 8A34011E-000AJG
Secondary Manufacturer Part#: 8A34011E-000AJG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PLL Frequency Synthesizer | ||
| CABGA | ||
| Differential, Single Ended | ||
| 12 | ||
| 144 | ||
| 85 °C | ||
| -40 °C | ||
| 1 GHz | ||
| 0.5 Hz | ||
| CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | ||
| 3.465 Vdc | ||
| 1.71 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |