PDP SEO Portlet

8A34002E-000NLG

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 8A34002E-000NLG
Secondary Manufacturer Part#: 8A34002E-000NLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Clock Synchronizer
VFQFPN-EP
Differential, Single Ended
Surface Mount
8
72
85 °C
-40 °C
1 GHz
0.5 Hz
CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL
10 x 10 x 0.85 mm
ClockMatrix Series
VFQFPN
3.465 Vdc
1.71 Vdc
Synchronization Management Unit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:168  Mult:168  
USD $: