PDP SEO Portlet

87354AMILF

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 87354AMILF
Secondary Manufacturer Part#: 87354AMILF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Clock Generator
SOIC
HCSL, LVDS, LVHSTL, LVPECL, SSTL
1
8
85 °C
-40 °C
LVPECL
3.465 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:94  Mult:1  
USD $:
94+
$7.3402
188+
$7.30275
376+
$7.2653
752+
$7.22785
1504+
$7.1904