PDP SEO Portlet

87021AMILF

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 87021AMILF
Secondary Manufacturer Part#: 87021AMILF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Clock Generator
SOIC
HCSL, LVDS, LVHSTL, LVPECL, SSTL
2
8
85 °C
-40 °C
250 MHz
LVCMOS, LVTTL
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:161  Mult:1  
USD $:
161+
$4.81513
322+
$4.79056
644+
$4.766
1288+
$4.74143
2576+
$4.71686