PDP SEO Portlet

854S712AKILFT

Clock Buffer, Fanout, 3 GHz, 2 Outputs, 3.135 V to 3.465 V, 16 Pins, VFQFN-EP

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 854S712AKILFT
Secondary Manufacturer Part#: 854S712AKILFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 854S712 is a differential, high-speed 1:2 data/clock fanout buffer and line driver. The outputs support pre-emphasis in order to drive backplanes and long transmission lines while reducing inter-symbol interference effects. The pre-emphasis level is configurable to optimize for low bit error rate or power consumption. Pre-emphasis utilizes an increased output voltage swing for transition bits. The device is optimized for data rates up to 4.5 Gbps (NRZ) and for deterministic jitter in data applications and low additive jitter in clock applications. The outputs are LVDS-compliant while the differential input is compatible with a variety of signal levels such as LVDS, LVPECL and CML. Internal input termination, a bias voltage output for AC-coupling and small packaging (VFQFN) supports space-efficient board designs. The 854S712 operates from a 3.3V power supply and supports the industrial temperature range of -40°C to +85°C.

  • 1:2 differential data/clock fanout buffer and line driver
  • 4.5 Gbps data rate (NRZ) (maximum)
  • Differential LVDS outputs
  • Differential input supporting LVDS, LVPECL and CML levels
  • Configurable output pre-emphasis
  • Low-skew outputs: 10ps (maximum)
  • Low data deterministic jitter: 4ps (maximum)
  • LVCMOS interface levels for the control inputs
  • Asynchronous output disable into high-impedance state
  • Internal input termination: 100??(Differential)
  • Additive phase jitter, RMS: 0.08ps (typical)
  • Full 3.3V supply voltage
  • -40°C to 85°C ambient operating temperature
  • Available in lead-free (RoHS 6) package

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
VFQFN-EP
3 GHz
CML, LVDS, LVPECL
1
2
16
85 °C
-40 °C
LVDS
854S712 Series
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: