PDP SEO Portlet

8545BGLF

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 8545BGLF
Secondary Manufacturer Part#: 8545BGLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
LVCMOS, LVTTL
2
4
20
70 °C
0 °C
LVDS
8545 Series
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:117  Mult:1  
USD $:
117+
$5.87216
234+
$5.8422
468+
$5.81224
936+
$5.78228
1872+
$5.75232