PDP SEO Portlet

8545BGILF

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 8545BGILF
Secondary Manufacturer Part#: 8545BGILF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
LVCMOS, LVTTL
2
4
20
85 °C
-40 °C
LVDS
8545 Series
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:89  Mult:1  
USD $:
89+
$7.7518
178+
$7.71225
356+
$7.6727
712+
$7.63315
1424+
$7.5936