PDP SEO Portlet

85411AMLF

Clock Buffer, Fanout, 2 Outputs, 2.97 V to 3.63 V, 8 Pins, SOIC

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 85411AMLF
Secondary Manufacturer Part#: 85411AMLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
SOIC
HCSL, LVDS, LVHSTL, LVPECL, SSTL
1
2
8
70 °C
0 °C
LVDS
85411 Series
3.63 Vdc
2.97 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:47  Mult:1  
USD $:
47+
$15.7095
94+
$15.62935
188+
$15.5492
376+
$15.46905
752+
$15.3889