853S111BYILF
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 853S111BYILF
Secondary Manufacturer Part#: 853S111BYILF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| TQFP-EP | ||
| CML, LVDS, LVPECL, SSTL | ||
| 2 | ||
| 10 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| ECL, LVPECL | ||
| 853S111B Series | ||
| 3.8 Vdc | ||
| 2.375 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |