853S024AYLF
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: 853S024AYLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Pins | ||
| CML, LVDS, LVPECL | ||
| LVPECL | ||
| null | ||
| null | ||
| 0 °C | ||
| 3.135 VDC | ||
| 3.465 VDC | ||
| null | ||
| null | ||
| TQFP-EP | ||
| null | ||
| 1 Input | ||
| 70 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |