PDP SEO Portlet

853S012AKILF

12:1 Differential-to-3.3V,2.5V LVPECL Clock/Data Multiplexer

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 853S012AKILF
Secondary Manufacturer Part#: 853S012AKILF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICS853S012I is an 12:1 Differential-to-3.3V or 2.5V LVPECL Clock/Data Multiplexer which can operate up to 3.2GHz. The ICS853S012I has twelve differential selectable clock inputs. The CLK, nCLK input pairs can accept LVPECL, LVDS or CML levels. The fully differential architecture and low propagation delay make it ideal for use in clock distribution circuits. The select pins have internal pulldown resistors.

  • High speed 12:1 differential multiplexer
  • One differential 3.3V or 2.5V LVPECL output
  • Twelve selectable differential clock or data inputs
  • CLKx, nCLKx pairs can accept the following differential input levels: LVPECL, LVDS, CML
  • Maximum output frequency: 3.2GHz
  • Translates any single ended input signal to LVPECL levels with resistor bias on nCLKx input
  • Additive phase jitter, RMS: 0.144ps (typical)
  • Part-to-part skew: 250ps (maximum)
  • Propagation delay: 1.15ns (maximum)
  • Full 3.3V or 2.5V operating supply modes
  • -40°C to 85°C ambient operating temperature
  • Available lead-free (RoHS 6) package

Technical Attributes

Find Similar Parts

Description Value
1 x 12:1
Tin
260
2.625|3.465 V
2.375|3.135 V
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
32VFQFN
32
5 x 5 x 0.95
No
VFQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $: