PDP SEO Portlet

85311AMLF

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 85311AMLF
Secondary Manufacturer Part#: 85311AMLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
SOIC
HCSL, LVDS, LVHSTL, LVPECL, SSTL
1
2
8
70 °C
0 °C
ECL, LVPECL
85311 Series
3.465, 3.465 Vdc
2.375, 2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:237  Mult:1  
USD $:
237+
$3.25634
474+
$3.23973
948+
$3.22312
1896+
$3.2065
3792+
$3.18989