PDP SEO Portlet

8523CGLF

IC CLK BUFFER 2:4 650MHZ 20TSSOP

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 8523CGLF
Secondary Manufacturer Part#: 8523CGLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TSSOP
CML|HCSL|HSTL|LVDS|LVPECL|SSTL
20
70 °C
0 °C
3.465 V
3.135 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$14.5725
100+
$14.271
200+
$13.9695
400+
$13.668
800+
$13.3665