PDP SEO Portlet

8516FYILF

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 8516FYILF
Secondary Manufacturer Part#: 8516FYILF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Clock Distribution Chip
LQFP
HCSL, LVDS, LVHSTL, LVPECL, SSTL
16
48
85 °C
-40 °C
700 MHz
LVDS
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:57  Mult:1  
USD $:
57+
$12.2598
114+
$11.907
228+
$11.5542
456+
$11.2014
912+
$10.8486