PDP SEO Portlet

85108AGILF

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 85108AGILF
Secondary Manufacturer Part#: 85108AGILF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Clock Distribution Chip
TSSOP
HCSL, LVDS, LVHSTL, LVPECL, SSTL
8
24
85 °C
-40 °C
500 MHz
HCSL
3.63 Vdc
2.97 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:167  Mult:1  
USD $:
167+
$4.62991
334+
$4.60629
668+
$4.58267
1336+
$4.55905
2672+
$4.53542