PDP SEO Portlet

85102AGILF

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 85102AGILF
Secondary Manufacturer Part#: 85102AGILF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
TSSOP
HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL
2
2
16
85 °C
-40 °C
HCSL
85102 Series
3.63 Vdc
2.97 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$24.65
60+
$24.14
120+
$23.63
240+
$23.12
480+
$22.61