PDP SEO Portlet

8501501XA

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 8501501XA
Secondary Manufacturer Part#: 8501501XA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Lead
1 MBd
Through Hole
1
4 mA
12 V
-55 to 125 °C
28CDIP
28
37.85 x 15.49 x 4.4 mm
Military
RS232
CDIP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:52  Mult:13  
USD $: