PDP SEO Portlet

85015013A

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 85015013A
Secondary Manufacturer Part#: 85015013A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Lead
1 MBd
Surface Mount
1
4 mA
5 V
-55 to 125 °C
28CLCC
28
11.68 x 11.68 x 2.54 mm
Military
RS232
CLCC
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:43  Mult:1  
USD $:
43+
$290.71