PDP SEO Portlet

8442BYILF

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 8442BYILF
Secondary Manufacturer Part#: 8442BYILF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PLL Frequency Synthesizer
LQFP
LVCMOS, LVTTL
2
32
85 °C
-40 °C
700 MHz
31.25 MHz
LVDS
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$16.09333
84+
$15.67532
168+
$15.47436
336+
$15.27848
672+
$15.0875