8432CY-51LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Frequency Synthesizer | ||
| LQFP | ||
| LVCMOS, LVTTL | ||
| 2 | ||
| 32 | ||
| 70 °C | ||
| 0 °C | ||
| 700 MHz | ||
| 31.25 MHz | ||
| LVCMOS, LVPECL, LVTTL | ||
| ICS8432-51 Series | ||
| 3.465 Vdc | ||
| 3.135 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |