8430S07AKILF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PLL Clock Generator | ||
| VFQFN-EP | ||
| HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, SSTL | ||
| 4 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| 133.333 MHz | ||
| 25 MHz | ||
| LVCMOS, LVPECL, LVTTL | ||
| 3.465 Vdc | ||
| 3.135 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |