PDP SEO Portlet

841S102EGILF

Crystal-to-HCSL 100MHz PCI Express Clock Synthesizer

Manufacturer:Renesas Electronics
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: 841S102EGILF
Secondary Manufacturer Part#: 841S102EGILF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 841S102 is a PLL-based clock synthesizer specifically designed for PCI_Express Clock applications. This device generates a 100MHz differential HCSL clock from an input reference of 25MHz. The input reference may be derived from an external source or by the addition of a 25MHz crystal to the on-chip crystal oscillator. An external reference is applied to the XTAL_IN pin with the XTAL_OUT pin left floating. The device offers spread spectrum clock output for reduced EMI applications. An I2C bus interface is used to enable or disable spread spectrum operation as well as select either a down spread value of -0.35% or -0.5%.The 841S102 is available in a lead-free package.

  • Two 0.7V current mode differential HCSL output pairs
  • Crystal oscillator interface: 25MHz
  • Output frequency: 100MHz
  • RMS phase jitter @ 100MHz (12kHz-20MHz): 1.23ps (typical)
  • Cycle-to-cycle jitter: 20ps (maximum)
  • I2C support with readback capabilities up to 400kHz
  • Spread Spectrum for electromagnetic interference (EMI) reduction
  • 3.3V operating supply mode
  • -40°C to 85°C ambient operating temperature
  • Lead-free (RoHS 6) package
  • PCI Express Gen 1, 2 and 3 jitter compliant

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
25 MHz
Surface Mount
MSL 1 - Unlimited
1
3.3000 V
-40 to 85 °C
100 MHz
20TSSOP
20
0.6500
0
Industrial
PLL Clock Synthesizer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:74  Mult:74  
USD $: