PDP SEO Portlet

841S101EGILF

Crystal-to-HCSL 100MHz PCI Express Clock Synthesizer

Manufacturer:Renesas Electronics
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: 841S101EGILF
Secondary Manufacturer Part#: 841S101EGILF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 841S101 is a PLL-based clock synthesizer specifically designed for PCI_Express Clock applications. This device generates a 100MHz differential HCSL clock from a input reference of 25MHz. The input reference may be derived from an external source or by the addition of a 25MHz crystal to the on-chip crystal oscillator. An external reference is applied to the XTAL_IN pin with the XTAL_OUT pin left floating. The device offers spread spectrum clock output for reduced EMI applications. An I2C bus interface is used to enable or disable spread spectrum operation as well as select either a down spread value of -0.35% or -.5%.The 841S101 is available in a lead-free 16-Lead TSSOP package.

  • One 0.7V current mode differential HCSL output pair
  • Crystal oscillator interface: 25MHz
  • Output frequency: 100MHz
  • RMS phase jitter @ 100MHz (12kHz-20MHz): 1.23ps (typical)
  • Cycle-to-cycle jitter: 20ps (maximum)
  • I2C support with read back capabilities up to 400kHz
  • Spread Spectrum for electromagnetic interference (EMI) reduction
  • 3.3V operating supply mode
  • -40°C to 85°C ambient operating temperature
  • Available in a lead-free (RoHS 6) package
  • PCI Express Gen 1, 2 and 3 jitter compliant

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
25 MHz
Surface Mount
MSL 1 - Unlimited
1
4.5, 14 V
-40 to 85 °C
100 MHz
16TSSOP
16
0.6500
5 x 4.4 x 1 mm
No
Industrial
TSSOP
PLL Clock Synthesizer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:192  Mult:96  
USD $:
192+
$3.74286
384+
$3.54054
768+
$3.44737
1536+
$3.35897
3072+
$3.275