841N4830BKILF
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Clock Generators & Synthesizers
Avnet Manufacturer Part #: 841N4830BKILF
Secondary Manufacturer Part#: 841N4830BKILF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PLL Frequency Synthesizer | ||
| VFQFN-EP | ||
| HCSL, LVDS, LVPECL | ||
| 5 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| 100 MHz | ||
| 25 MHz | ||
| HCSL, LVCMOS, LVPECL, LVTTL | ||
| FemtoClock NG Series | ||
| 3.6 Vdc | ||
| 3 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |