PDP SEO Portlet

8403606JA

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 8403606JA
Secondary Manufacturer Part#: 8403606JA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
11 Bit
16 Kb
Tin-Lead
70 mA
70 ns
16 Kb
Through Hole
24
8 Bit
8 Bit
1
2 kWords
-55 to 125 °C
125 °C
-55 °C
24CDIP
24
32.77 x 15.49 x 3.81 mm
No
Military
CDIP
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.A.2.C
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:60  Mult:15  
USD $: