PDP SEO Portlet

83905AGLF

Manufacturer:Renesas Electronics
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: 83905AGLF
Secondary Manufacturer Part#: 83905AGLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
100 MHz
0 MHz
Crystal, LVCMOS, LVTTL
1
6
16
70 °C
0 °C
LVCMOS, LVTTL
83905 Series
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:363  Mult:1  
USD $:
363+
$2.12974
726+
$2.11887
1452+
$1.76923
2904+
$1.74684
5808+
$1.725